+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3.ST22.001

Hinge; Width: 45mm; zinc-plated steel; H: 37mm; Ext.thread: M6


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ST22.001
TME Symbol:
3.ST22.001

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
45mm
Material
zinc-plated steel
Height
37mm
External thread
M6
Gross weight90.26 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.ST22.001
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.89 USDGross price for quantities from 1 pcs - 7.89 USD
Net price for quantities from 10 pcs - 7.01 USDGross price for quantities from 10 pcs - 7.01 USD
Net price for quantities from 50 pcs - 6.36 USDGross price for quantities from 50 pcs - 6.36 USD
Packaging method by the manufacturer:Bag = 5 pcs