+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3.ST27.001

Hinge; Width: 26.5mm; zinc-plated steel; natural; H: 60mm; steel


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ST27.001
TME Symbol:
3.ST27.001

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
26.5mm
Material
zinc-plated steel
Colour
natural
Height
60mm
Pin material
steel
Gross weight98.86 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.ST27.001
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.87 USDGross price for quantities from 10 pcs - 2.87 USD
Packaging method by the manufacturer:Bag = 10 pcs