+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3.ST37.001

Hinge; Width: 26mm; zinc-plated steel; natural; H: 40mm; Holes no: 4


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ST37.001
TME Symbol:
3.ST37.001

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
26mm
Material
zinc-plated steel
Colour
natural
Panel cutout diameter
4.3mm
Height
40mm
Pin material
zinc plated steel
Number of holes
4
Gross weight15.27 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.ST37.001
72 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 30 pcs - 1.26 USDGross price for quantities from 30 pcs - 1.26 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Packaging method by the manufacturer:Bag = 50 pcs