+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3.ST48.001

Hinge; Width: 40mm; zinc-plated steel; natural; H: 50mm; Holes no: 6


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ST48.001
TME Symbol:
3.ST48.001

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
40mm
Material
zinc-plated steel
Colour
natural
Panel cutout diameter
3mm
Height
50mm
Pin material
zinc plated steel
Number of holes
6
Gross weight29.41 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.ST48.001
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.46 USDGross price for quantities from 1 pcs - 5.46 USD
Net price for quantities from 10 pcs - 4.85 USDGross price for quantities from 10 pcs - 4.85 USD
Net price for quantities from 50 pcs - 4.40 USDGross price for quantities from 50 pcs - 4.40 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 20 pcsBag = 30 pcsBag = 50 pcs