+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3.ZN30.103

Hinge; Width: 30mm; zinc-plated steel; H: 30mm; Holes no: 4


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ZN30.103
TME Symbol:
3.ZN30.103

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
30mm
Material
zinc-plated steel
Height
30mm
Mounting holes pitch
18x18mm
Number of holes
4
Gross weight7.85 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.ZN30.103
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD