+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3.ZN60.103-07

Hinge; Width: 40mm; polyamide; black; H: 40mm; stainless steel

Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ZN60.103-07
TME Symbol:
3.ZN60.103-07

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
40mm
Material
polyamide
Colour
black
Panel cutout diameter
5.4mm
Height
40mm
Pin material
stainless steel
Version
with assembly stem
Number of holes
2
External thread
M5
Plunger length
11.5mm
Gross weight17.46 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.ZN60.103-07
57 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 2.62 USD
Net price for quantities from 50 pcs - 2.30 USDGross price for quantities from 50 pcs - 2.30 USD
Packaging method by the manufacturer:Bag = 25 pcs