+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

30.106.20.15

Test acces: test needle; -55÷120°C; 3A,4A; Ø: 2mm; Contacts: steel

Manufacturer: FIXTEST

Manufacturer part number:
30.106.20.15
TME Symbol:
30.106.20.15

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...120°C
Current rating
3A/4A
Maksimum spring compression
5mm
Tip diameter
2mm
Contact material
steel
Spring compression force
1.5N
Contact plating
gold-plated
Operational spring compression
3.3mm
Manufacturer series
series 30
Length
32.5mm
Max. contact resistance:
20mΩ
TIP
Dimensions
Gross weight0.365 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
30.106.20.15
29 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 5 pcs - 2.03 USDGross price for quantities from 5 pcs - 2.03 USD
Net price for quantities from 20 pcs - 1.91 USDGross price for quantities from 20 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs