+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

30.22.7.048.0020

Relay: electromagnetic; Ucoil: 48VDC; DPDT; Icontacts max: 3A; PCB


Manufacturer: FINDER

Manufacturer part number:
30.22.7.048.0020
TME Symbol:
30.22.7.048.0020

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
48V DC
Contacts configuration
DPDT
Contact current max.
3A
AC contacts rating @R
2A / 125V AC
DC contacts rating @R
2A / 30V DC
Manufacturer series
30.22
Switched voltage
max. 110V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
11.52kΩ
Body dimensions
20.3x10.1x11.4mm
Coil power consumption
200mW
Contact material
AgNi/Au 5μm
Terminal pitch
5mm
Coil current
4.1mA
Operating temperature
-40...85°C
Gross weight4.42 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
30.22.7.048.0020
0 in TME stock
Net price for quantities from 1 pcs - 7.67 USDGross price for quantities from 1 pcs - 7.67 USD
Net price for quantities from 20 pcs - 7.29 USDGross price for quantities from 20 pcs - 7.29 USD
Net price for quantities from 40 pcs - 6.14 USDGross price for quantities from 40 pcs - 6.14 USD
Net price for quantities from 100 pcs - 5.56 USDGross price for quantities from 100 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs