+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3001243.63

Fuse: fuse; industrial; 63A; 6kV; Imin.break: 210A

Manufacturer: SIBA

Manufacturer part number:
3001243.63
TME Symbol:
3001243.63

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
industrial
Current rating
63A
Voltage min.
6kV
Max. voltage
12kV
Breaking capacity
63kA
Power dissipation
63W
D dimension
67mm
Length
292mm
Minimal breaking current
210A
Gross weight1.7 kg
Certificates
See other products in this category: High/Medium Voltage Fuses SIBA,
*
3001243.63
0 in TME stock
No. of pieces (Multiplicity: 3)
Product for special order