+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3002243.100

Fuse: fuse; ceramic,cylindrical,industrial; 100A; 24VAC; 10kV


Manufacturer: SIBA

Manufacturer part number:
3002243.100
TME Symbol:
3002243.100

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
100A
Rated voltage
24V AC
Voltage min.
10kV
Max. voltage
24kV
Breaking capacity
63kA
Power dissipation
130W
D dimension
85mm
Length
442mm
Minimal breaking current
320A
Gross weight5.8 kg
Certificates
See other products in this category: High/Medium Voltage Fuses SIBA,
*
3002243.100
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order