+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3002243.125

Fuse: fuse; ceramic,cylindrical,industrial; 125A; 10kV


Manufacturer: SIBA

Manufacturer part number:
3002243.125
TME Symbol:
3002243.125

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
0.125kA
Voltage min.
10kV
Max. voltage
24kV
Gross weight5.7844 kg
Certificates
See other products in this category: High/Medium Voltage Fuses SIBA,
*
3002243.125
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order