+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Marquardt | |
Type of switch | keypad | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | DPST-NO | |
DC contacts rating @R | 0.03A / 28V DC | |
Actuator colour | black | |
Illumination | none | |
Mounting | THT | |
Leads | for PCB | |
Switching method | OFF-(ON) | |
Operating temperature | -40...85°C | |
Body dimensions | 12.4x12.4mm | |
Contact plating | gold-plated | |
Operating force in position 1 | 5...7N | |
Operating force in position 2 | 11...14N | |
Switches features | two-state switch | |
Mechanical durability | 20000 cycles | |
Button shape | square | |
Button height | 10.6mm | |
Row pitch | 2.54mm | |
Manufacturer series | 3000 |