+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3003P1R7BLKM3QEBLK

ROCKER; 3PDT; ON-ON; 5A/120VAC; 5A/28VDC; black; 300; 15.7x12.7mm

Manufacturer: E-SWITCH

Manufacturer part number:
3003P1R7BLKM3QEBLK
TME Symbol:
3003P1R7BLKM3QEBLK

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
3PDT
Switching method
ON-ON
AC contacts rating @R
5A / 120V AC
DC contacts rating @R
5A / 28V DC
Key button colour
black
Manufacturer series
300
Leads
connectors
Mounting hole dimensions
15.7x12.7mm
Button marking
blank
Contact material
silver
Mounting
on panel, SNAP-IN
Operating temperature
-40...85°C
Gross weight8.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
3003P1R7BLKM3QEBLK
0 in TME stock
Net price for quantities from 200 pcs - 5.17 USDGross price for quantities from 200 pcs - 5.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.