+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3004.5242

Automation module: control unit for protection rubber strip


Manufacturer: GELBAU

Manufacturer part number:
3004.5242
TME Symbol:
3004.5242

Specification

Manufacturer
GELBAU
Type of automation module
control unit for protection rubber strip
Contacts configuration
NC x2
Operating temperature
-20...55°C
Safety category
3
IP rating
IP20
Body dimensions
22.5x100x110mm
Contacts electrical parameters
24V DC / 2A, 250V AC / 4A
Supply voltage
  • 24...110V DC
  • 24...230V AC
Gross weight199.99 g
See other products in this category: Safety Switches - Control Modules GELBAU,
*
3004.5242
0 in TME stock
Net price for quantities from 1 pcs - 511.43 USDGross price for quantities from 1 pcs - 511.43 USD
Net price for quantities from 3 pcs - 473.75 USDGross price for quantities from 3 pcs - 473.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.