+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3004.6246U

Automation module: control unit for protection rubber strip


Manufacturer: GELBAU

Manufacturer part number:
3004.6246U
TME Symbol:
3004.6246U

Specification

Manufacturer
GELBAU
Type of automation module
control unit for protection rubber strip
Contacts configuration
NC x2
Operating temperature
-20...55°C
Contacts electrical parameters
24V DC / 2A, 250V AC / 4A
Supply voltage
  • 24V DC
Gross weight190.94 g
Certificates
See other products in this category: Safety Switches - Control Modules GELBAU,
*
3004.6246U
1 in TME stock
Net price for quantities from 1 pcs - 448.82 USDGross price for quantities from 1 pcs - 448.82 USD
Net price for quantities from 3 pcs - 416.57 USDGross price for quantities from 3 pcs - 416.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.