+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3005W5PXX78N20X

Connector: Special D-Sub; PIN: 5; male; angled; THT; size 3 (DB)


Manufacturer: Amphenol CONEC

Manufacturer part number:
3005W5PXX78N20X
TME Symbol:
3005W5PXX78N20X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Number of pins
5
Kind of connector
male
Spatial orientation
angled
Electrical mounting
THT
Connector variant
with COAXIAL contacts
Case
size 3 (DB)
Body plating
tin
Body material
steel
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
3005W5PXX78N20X
0 in TME stock
Net price for quantities from 50 pcs - 42.13 USDGross price for quantities from 50 pcs - 42.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.