+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Marquardt | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 0.05A / 28V DC | |
Mounting | SMT | |
Illumination | LED | |
Backlight colour | white | |
Operating Force | 4N | |
Body dimensions | 9.85x9.85mm | |
Button height | 3.95mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 7.05mm | |
Manufacturer series | 3006 | |
Operating temperature | -40...95°C | |
Button shape | round | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
Contact plating | gold-plated | |
IP rating | IP40 | |
Mechanical durability | 500000 cycles | |
Row pitch | 3.05mm |