+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3007W2SAM62A30X

Connector: Special D-Sub; PIN: 7(2+5); female; soldering


Manufacturer: Amphenol CONEC

Manufacturer part number:
3007W2SAM62A30X
TME Symbol:
3007W2SAM62A30X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Number of pins
7 (2+5)
Kind of connector
female
Electrical mounting
soldering
Mechanical durability
50 cycles
Case
size 2 (DA)
Body plating
tin
Body material
steel
Connector variant
  • with contacts
  • with special contacts
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
3007W2SAM62A30X
0 in TME stock
Net price for quantities from 25 pcs - 8.79 USDGross price for quantities from 25 pcs - 8.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.