+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3008W8SXX78N20X

Connector: Special D-Sub; PIN: 8; female; angled; THT; size 4 (DC)


Manufacturer: Amphenol CONEC

Manufacturer part number:
3008W8SXX78N20X
TME Symbol:
3008W8SXX78N20X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Number of pins
8
Kind of connector
female
Spatial orientation
angled
Electrical mounting
THT
Connector variant
with COAXIAL contacts
Case
size 4 (DC)
Body plating
tin
Body material
steel
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
3008W8SXX78N20X
0 in TME stock
Net price for quantities from 10 pcs - 57.44 USDGross price for quantities from 10 pcs - 57.44 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.