+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3009913.100

Fuse: fuse; industrial; 100A; 3kV; Imin.break: 390A


Manufacturer: SIBA

Manufacturer part number:
3009913.100
TME Symbol:
3009913.100

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
industrial
Current rating
100A
Voltage min.
3kV
Max. voltage
7.2V
Breaking capacity
63kA
Power dissipation
58W
D dimension
67mm
Length
292mm
Minimal breaking current
390A
Gross weight2.5542 kg
Certificates
See other products in this category: High/Medium Voltage Fuses SIBA,
*
3009913.100
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order