+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | DPDT | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 5A / 120V AC | |
DC contacts rating @R | 5A / 28V DC | |
Key button colour | black | |
IP rating | IP67 | |
Manufacturer series | 300A | |
Leads | for PCB | |
Button marking | blank | |
Contact material | silver | |
Mounting | THT | |
Operating temperature | -40...85°C |