+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300AWDP4J3VS2QE

ROCKER; DPDT; (ON)-OFF-(ON); 5A/120VAC; 5A/28VDC; black; IP67; 300A


Manufacturer: E-SWITCH

Manufacturer part number:
300AWDP4J3VS2QE
TME Symbol:
300AWDP4J3VS2QE

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPDT
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
5A / 120V AC
DC contacts rating @R
5A / 28V DC
Key button colour
black
IP rating
IP67
Manufacturer series
300A
Leads
for PCB
Button marking
blank
Contact material
silver
Mounting
THT
Operating temperature
-40...85°C
Gross weight5.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
300AWDP4J3VS2QE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 200.
Multiple of: 1.
Net price for quantities from 200 pcs - 5.60 USDGross price for quantities from 200 pcs - 5.60 USD