+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300AWDP4R2BLKM1QE

ROCKER; DPDT; (ON)-OFF-(ON); 5A/120VAC; 5A/28VDC; black; IP67; 300A


Manufacturer: E-SWITCH

Manufacturer part number:
300AWDP4R2BLKM1QE
TME Symbol:
300AWDP4R2BLKM1QE

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPDT
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
5A / 120V AC
DC contacts rating @R
5A / 28V DC
Key button colour
black
IP rating
IP67
Illumination
none
Manufacturer series
300A
Body colour
black
Leads
for soldering
Mounting hole dimensions
13.1x7.2mm
Button marking
blank
Contact material
silver
Contact plating
silver plated
Mounting
on panel
Operating temperature
-40...85°C
Gross weight4.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
300AWDP4R2BLKM1QE
0 in TME stock
Net price for quantities from 200 pcs - 4.72 USDGross price for quantities from 200 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.