+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300BPNR-C

Connector: N; plug; male; coaxial; CNT; angled,angled 90°; 50Ω


Manufacturer: CommScope

Manufacturer part number:
300BPNR-C
TME Symbol:
300BPNR-C

Specification

Manufacturer
CommScope
Type of connector
N
Connector
plug
Kind of connector
male
Connector family
coaxial
Manufacturer series
CNT
Spatial orientation
angled, angled 90°
Wave impedance
50Ω
Electrical mounting
clamp
Mechanical mounting
for cable
Contact plating
silver plated
Kind of cable
CNT-300
Max. frequency
6GHz
Gross weight66.9 g
Certificates
See other products in this category: N connectors CommScope,
See other products from this series.:
*
300BPNR-C
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.13 USDGross price for quantities from 1 pcs - 17.13 USD
Net price for quantities from 5 pcs - 16.06 USDGross price for quantities from 5 pcs - 16.06 USD
Net price for quantities from 20 pcs - 14.99 USDGross price for quantities from 20 pcs - 14.99 USD