+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300DP5J1BLKM7RE

ROCKER; DP3T; Pos: 3; ON-OFF-(ON); 0.02A/20VAC; 20mA/20VDC; black


Manufacturer: E-SWITCH

Manufacturer part number:
300DP5J1BLKM7RE
TME Symbol:
300DP5J1BLKM7RE

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DP3T
Number of positions
3
Stable positions number
2
Switching method
ON-OFF-(ON)
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Key button colour
black
Manufacturer series
300
Max. contact resistance:
10mΩ
Leads
angled, for PCB
Electrical life
6000 cycles
Contact material
gold
Min. insulation resistance
1GΩ
Operating temperature
-40...85°C
Gross weight6.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
300DP5J1BLKM7RE
0 in TME stock
Net price for quantities from 200 pcs - 6.51 USDGross price for quantities from 200 pcs - 6.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.