+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | DP3T | |
Number of positions | 3 | |
Stable positions number | 3 | |
Switching method | ON-ON-ON | |
AC contacts rating @R | 2A / 250V AC | |
DC contacts rating @R | 5A / 28V DC | |
Key button colour | black | |
Actuator colour | black | |
Illumination | none | |
Manufacturer series | 300 | |
Max. contact resistance: | 10mΩ | |
Body colour | black | |
Leads | connectors | |
Electrical life | 40000 cycles | |
Mounting hole dimensions | 15.2x12.7mm | |
Body dimensions | 12.7x11.43x8.89mm | |
Contact material | copper | |
Min. insulation resistance | 1GΩ | |
Contact plating | silver plated | |
Mounting | on panel | |
Operating temperature | -30...85°C |