+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300SP1J1BLKM6QE

ROCKER; SPDT; Pos: 2; ON-ON; 2A/250VAC; 5A/28VDC; black; 300; THT


Manufacturer: E-SWITCH

Manufacturer part number:
300SP1J1BLKM6QE
TME Symbol:
300SP1J1BLKM6QE

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Actuator colour
black
Illumination
none
Manufacturer series
300
Max. contact resistance:
10mΩ
Body colour
black
Leads
angled, for PCB
Electrical life
50000 cycles
Body dimensions
12.7x6.86x9.25mm
Contact material
copper
Min. insulation resistance
1GΩ
Contact plating
silver plated
Mounting
THT
Operating temperature
-30...85°C
Gross weight4.616 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
300SP1J1BLKM6QE
83 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 10 pcs - 3.42 USDGross price for quantities from 10 pcs - 3.42 USD
Net price for quantities from 25 pcs - 3.00 USDGross price for quantities from 25 pcs - 3.00 USD
Net price for quantities from 54 pcs - 2.85 USDGross price for quantities from 54 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 54 pcs