+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300SP1J1BLKVS2RE

ROCKER; SPDT; Pos: 2; ON-ON; 0.02A/20VAC; 20mA/20VDC; black; 300


Manufacturer: E-SWITCH

Manufacturer part number:
300SP1J1BLKVS2RE
TME Symbol:
300SP1J1BLKVS2RE

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Key button colour
black
Manufacturer series
300
Max. contact resistance:
10mΩ
Leads
for PCB
Electrical life
6000 cycles
Contact material
gold
Min. insulation resistance
1GΩ
Operating temperature
-40...85°C
Gross weight5.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
300SP1J1BLKVS2RE
0 in TME stock
Net price for quantities from 500 pcs - 4.37 USDGross price for quantities from 500 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.