+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | SPDT | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-ON | |
AC contacts rating @R | 2A / 250V AC | |
DC contacts rating @R | 5A / 28V DC | |
Key button colour | grey | |
Manufacturer series | 300 | |
Max. contact resistance: | 10mΩ | |
Leads | angled, for PCB | |
Electrical life | 6000 cycles | |
Contact material | silver | |
Min. insulation resistance | 1GΩ | |
Operating temperature | -40...85°C |