+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300SP1J1WHTM2QE

ROCKER; SPDT; ON-ON; 5A/120VAC; 5A/28VDC; white; 300; Leads: for PCB


Manufacturer: E-SWITCH

Manufacturer part number:
300SP1J1WHTM2QE
TME Symbol:
300SP1J1WHTM2QE

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
5A / 120V AC
DC contacts rating @R
5A / 28V DC
Key button colour
white
Manufacturer series
300
Leads
for PCB
Button marking
blank
Contact material
silver
Mounting
THT
Operating temperature
-40...85°C
Gross weight4.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
300SP1J1WHTM2QE
0 in TME stock
Net price for quantities from 2000 pcs - 2.36 USDGross price for quantities from 2000 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 000.
Multiplicity: 1.