+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300SP2R6BLKM1QEBLK

ROCKER; SPDT; ON-(ON); 5A/120VAC; 5A/28VDC; black; 300; 15.2x12.7mm


Manufacturer: E-SWITCH

Manufacturer part number:
300SP2R6BLKM1QEBLK
TME Symbol:
300SP2R6BLKM1QEBLK

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Switching method
ON-(ON)
AC contacts rating @R
5A / 120V AC
DC contacts rating @R
5A / 28V DC
Key button colour
black
Illumination
none
Manufacturer series
300
Leads
for soldering
Mounting hole dimensions
15.2x12.7mm
Button marking
blank
Shape
rectangular
Contact material
silver
Contact plating
silver plated
Mounting
on panel, SNAP-IN
Operating temperature
-40...85°C
Gross weight2.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
300SP2R6BLKM1QEBLK
0 in TME stock
Net price for quantities from 216 pcs - 3.41 USDGross price for quantities from 216 pcs - 3.41 USD
No. of pieces (Multiplicity: 54)
Minimum order quantity: 216.
Multiplicity: 54.