+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300SP3J1BLKM2QE

ROCKER; SPDT; ON-OFF-ON; 5A/120VAC; 5A/28VDC; black; 300; 1000MΩ

Manufacturer: E-SWITCH

Manufacturer part number:
300SP3J1BLKM2QE
TME Symbol:
300SP3J1BLKM2QE

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Switching method
ON-OFF-ON
AC contacts rating @R
5A / 120V AC
DC contacts rating @R
5A / 28V DC
Key button colour
black
Manufacturer series
300
Leads
for PCB
Button marking
blank
Body dimensions
12.7x6.86mm
Contact material
silver
Min. insulation resistance
1GΩ
Contact plating
silver plated
Mounting
THT
Operating temperature
-40...85°C
Gross weight5.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
300SP3J1BLKM2QE
0 in TME stock
Net price for quantities from 200 pcs - 2.78 USDGross price for quantities from 200 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.