+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300SP3J1BLKM6RE

ROCKER; SP3T; Pos: 3; ON-OFF-ON; 0.02A/20VAC; 0.02A/20VDC; black


Manufacturer: E-SWITCH

Manufacturer part number:
300SP3J1BLKM6RE
TME Symbol:
300SP3J1BLKM6RE

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SP3T
Number of positions
3
Stable positions number
3
Switching method
ON-OFF-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Key button colour
black
Actuator colour
black
Manufacturer series
300
Max. contact resistance:
10mΩ
Leads
angled, for PCB
Electrical life
40000 cycles
Body dimensions
12.7x6.86x9.25mm
Contact material
copper
Min. insulation resistance
1GΩ
Contact plating
gold-plated
Mounting
THT
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
300SP3J1BLKM6RE
0 in TME stock
Net price for quantities from 216 pcs - 3.57 USDGross price for quantities from 216 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 216.
Multiplicity: 1.