+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300SP3R1M1QE

ROCKER; SP3T; Pos: 3; ON-OFF-ON; 2A/250VAC; 5A/28VDC; black; 300


Manufacturer: E-SWITCH

Manufacturer part number:
300SP3R1M1QE
TME Symbol:
300SP3R1M1QE

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SP3T
Number of positions
3
Stable positions number
3
Switching method
ON-OFF-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Key button colour
black
Illumination
none
Manufacturer series
300
Max. contact resistance:
10mΩ
Leads
for soldering
Electrical life
50000 cycles
Mounting hole dimensions
18x10.6mm
Shape
rectangular
Body dimensions
29.36x6.99x10.01mm
Contact material
copper
Min. insulation resistance
1GΩ
Contact plating
silver plated
Mounting
on panel
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
300SP3R1M1QE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.
Product for special order