+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3013W6SAM99A10X

Connector: Special D-Sub; PIN: 13(6+7); female; soldering


Manufacturer: Amphenol CONEC

Manufacturer part number:
3013W6SAM99A10X
TME Symbol:
3013W6SAM99A10X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Number of pins
13 (6+7)
Kind of connector
female
Electrical mounting
soldering
Mechanical durability
50 cycles
Case
size 4 (DC)
Body plating
tin
Body material
steel
Connector variant
  • with contacts
  • w/o special terminals
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
3013W6SAM99A10X
0 in TME stock
Net price for quantities from 200 pcs - 6.58 USDGross price for quantities from 200 pcs - 6.58 USD
Net price for quantities from 400 pcs - 5.85 USDGross price for quantities from 400 pcs - 5.85 USD
Net price for quantities from 600 pcs - 5.50 USDGross price for quantities from 600 pcs - 5.50 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 200.
Multiplicity: 25.