+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

30151AC

Inductor: wire; SMD; 145nH; 29A; R: 350uΩ; ±20%; 3000A; 7.1x7x4.96mm


Manufacturer: MURATA

Manufacturer part number:
30151AC
TME Symbol:
30151AC

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
145nH
Operating current
29A
Resistance
350µΩ
Tolerance
±20%
Manufacturer series
3000A
Body dimensions
7.1x7x4.96mm
Operating temperature
-40...130°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
30151AC
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD