+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIBA | |
Type of fuse | fuse | |
Kind of fuse | industrial | |
Current rating | 16A | |
Voltage min. | 10kV | |
Max. voltage | 17.5kV | |
Breaking capacity | 63kA | |
Power dissipation | 37W | |
D dimension | 53mm | |
Length | 367mm | |
Minimal breaking current | 56A |