+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3017613.20

Fuse: fuse; industrial; 20A; 10kV; Imin.break: 70A

Manufacturer: SIBA

Manufacturer part number:
3017613.20
TME Symbol:
3017613.20

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
industrial
Current rating
20A
Voltage min.
10kV
Max. voltage
17.5kV
Breaking capacity
63kA
Power dissipation
40W
D dimension
53mm
Length
367mm
Minimal breaking current
70A
Gross weight1.9945 kg
See other products in this category: High/Medium Voltage Fuses SIBA,
*
3017613.20
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order