+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3017W2SAR69F40X

Connector: Special D-Sub; PIN: 17(2+15); female; straight; THT


Manufacturer: Amphenol CONEC

Manufacturer part number:
3017W2SAR69F40X
TME Symbol:
3017W2SAR69F40X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Number of pins
17 (2+15)
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Mechanical durability
50 cycles
Case
size 3 (DB)
Body plating
tin
Body material
steel
Connector variant
  • with special contacts
  • w/o contacts
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
3017W2SAR69F40X
0 in TME stock
Net price for quantities from 25 pcs - 12.07 USDGross price for quantities from 25 pcs - 12.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.