+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3018011.2

Fuse: fuse; industrial; 2A; 24kVAC


Manufacturer: SIBA

Manufacturer part number:
3018011.2
TME Symbol:
3018011.2

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
industrial
Current rating
2A
Rated voltage
24kV AC
Breaking capacity
63kA
Gross weight1.7 kg
Certificates
See other products in this category: Other Fuses SIBA,
*
3018011.2
0 in TME stock
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.
Product for special order