+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

301A10139X

Connector: D-Sub HD; PIN: 26; male; for cable; straight; soldering


Manufacturer: Amphenol CONEC

Manufacturer part number:
301A10139X
TME Symbol:
301A10139X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub HD
Number of pins
26
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Current rating
3A
Contact plating
gold-plated
Gross weight5.9 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
301A10139X
500 in TME stock
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 5 pcs - 2.95 USDGross price for quantities from 5 pcs - 2.95 USD
Net price for quantities from 20 pcs - 2.61 USDGross price for quantities from 20 pcs - 2.61 USD
Net price for quantities from 100 pcs - 2.36 USDGross price for quantities from 100 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs