+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3020.1303B

Cable with plug; 3m; black; 0.5mm2

Manufacturer: GELBAU

Manufacturer part number:
3020.1303B
TME Symbol:
3020.1303B

Specification

Manufacturer
GELBAU
Type of control accessories
cable with plug
Length
3m
Colour
black
Cross section of connecting wires
0.5mm2
Gross weight225.2 g
See other products in this category: Safety Switches - Control Modules GELBAU,
*
3020.1303B
0 in TME stock
Net price for quantities from 1 pcs - 30.94 USDGross price for quantities from 1 pcs - 30.94 USD
Net price for quantities from 3 pcs - 29.04 USDGross price for quantities from 3 pcs - 29.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.