+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3020.1307B

Cable with plug; -20÷55°C; 15m; black

Manufacturer: GELBAU

Manufacturer part number:
3020.1307B
TME Symbol:
3020.1307B

Specification

Manufacturer
GELBAU
Type of control accessories
cable with plug
Operating temperature
-20...55°C
Length
15m
Colour
black
Gross weight508.09 g
See other products in this category: Safety Switches - Control Modules GELBAU,
*
3020.1307B
0 in TME stock
Net price for quantities from 1 pcs - 64.24 USDGross price for quantities from 1 pcs - 64.24 USD
Net price for quantities from 3 pcs - 59.91 USDGross price for quantities from 3 pcs - 59.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.