+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3021001-03

Cable; USB 2.0; USB A plug,USB B plug; nickel plated; 0.91m


Manufacturer: Qualtek Electronics

Manufacturer part number:
3021001-03
TME Symbol:
3021001-03

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
0.91m
Insulation colour
black
Conform to the norm
UL 2725
Core diameter
28AWG
Shield structure
shielded twofold
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight36.42 g
Certificates
See other products in this category: USB cables and adapters Qualtek Electronics,
*
3021001-03
107 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.10 USDGross price for quantities from 1 pcs - 3.10 USD
Net price for quantities from 5 pcs - 2.54 USDGross price for quantities from 5 pcs - 2.54 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.24 USD
Net price for quantities from 20 pcs - 2.09 USDGross price for quantities from 20 pcs - 2.09 USD
Net price for quantities from 50 pcs - 1.98 USDGross price for quantities from 50 pcs - 1.98 USD