+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3021003-03

Cable; USB 2.0; USB A plug,USB B mini plug; 0.915m; black


Manufacturer: Qualtek Electronics

Manufacturer part number:
3021003-03
TME Symbol:
3021003-03

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.915m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB B mini plug
Gross weight100 g
Certificates
See other products in this category: USB cables and adapters Qualtek Electronics,
*
3021003-03
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.44 USDGross price for quantities from 1 pcs - 9.44 USD
Net price for quantities from 5 pcs - 8.21 USDGross price for quantities from 5 pcs - 8.21 USD
Net price for quantities from 10 pcs - 7.39 USDGross price for quantities from 10 pcs - 7.39 USD
Net price for quantities from 25 pcs - 6.57 USDGross price for quantities from 25 pcs - 6.57 USD