+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | Special D-Sub | |
Number of pins | 24 (7+17) | |
Kind of connector | male | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Mechanical durability | 50 cycles | |
Case | size 5 (DD) | |
Body plating | tin | |
Body material | steel |