+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

30301250131

Fuse: fuse; 125mA; 125VAC; 63VDC; quick blow; 6x8mm; TR3; PCB,THT

Manufacturer: LITTELFUSE

Manufacturer part number:
30301250131
TME Symbol:
30301250131

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.125A
Rated voltage
63V DC/125V AC
Fuse characteristics
quick blow
Fuse size
TR3, 6x8mm
Mounting
PCB, THT
Breaking capacity
50A / 63V DC, 50A / 125V AC
Breaking characteristics
2In: max 60s
Contact material
copper alloy
Terminal pitch
2.54mm
Energy I2t
0.0022A2s
Soldering temperature
260°C
Power dissipation
85mW
Pin diameter
0.6mm
Resistance
3461mΩ
Contact plating
tinned
Operating temperature
-25...70°C
Leads
radial
Conform to the norm
CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
*
30301250131
0 in TME stock
Net price for quantities from 200 pcs - 4.43 USDGross price for quantities from 200 pcs - 4.43 USD
No. of pieces (Multiplicity: 200)