+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | miniature | |
Current rating | 0.16A | |
Rated voltage | 63V DC/125V AC | |
Fuse characteristics | quick blow | |
Fuse size | TR3, 6x8mm | |
Mounting | PCB, THT | |
Manufacturer series | TR3 | |
Breaking capacity | 50A / 63V DC, 50A / 125V AC | |
Breaking characteristics | 2In: max 60s | |
Terminal pitch | 2.54mm | |
Energy I2t | 0.0029A2s | |
Power dissipation | 0.1W | |
Pin diameter | 0.6mm | |
Contact plating | nickel plated, tinned | |
Operating temperature | -25...70°C | |
Leads | radial | |
Conform to the norm | CSA UL |