+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3031.1186

Resistor for protection rubber strip; -20÷55°C; red; 8.2kΩ

Manufacturer: GELBAU

Manufacturer part number:
3031.1186
TME Symbol:
3031.1186

Specification

Manufacturer
GELBAU
Type of control accessories
resistor for protection rubber strip
Operating temperature
-20...55°C
Colour
red
Resistance
8.2kΩ
Related items
3100.0118
Gross weight0.505 g
See other products in this category: Safety Switches - Control Modules GELBAU,
*
3031.1186
9 in TME stock
Net price for quantities from 1 pcs - 17.08 USDGross price for quantities from 1 pcs - 17.08 USD
Net price for quantities from 3 pcs - 15.94 USDGross price for quantities from 3 pcs - 15.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.