+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

30313150421

Fuse: fuse; 6x8mm; TR3; THT; 3.15A; 125VAC; 63VDC; quick blow; TR3


Manufacturer: LITTELFUSE

Manufacturer part number:
30313150421
TME Symbol:
30313150421

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TR3, 6x8mm
Kind of fuse
miniature
Mounting
THT
Current rating
3.15A
Rated voltage
63V DC/125V AC
Fuse characteristics
quick blow
Manufacturer series
TR3
Breaking capacity
50A / 63V DC, 50A / 125V AC
Breaking characteristics
2In: max 60s
Terminal pitch
2.54mm
Energy I2t
0.45A2s
Soldering temperature
260°C
Power dissipation
0.38W
Contact plating
nickel plated, tinned
Operating temperature
-25...70°C
Leads
radial
Conform to the norm
CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
See other products from this series.:
*
30313150421
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 3.78 USDGross price for quantities from 300 pcs - 3.78 USD